IDT P9145-I0NAGI8 technical specifications.
| Package/Case | LGA |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT P9145-I0NAGI8 to view detailed technical specifications.
No datasheet is available for this part.