IDT P9147NRGI8 technical specifications.
| Package/Case | DFN |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9147NRGI8 to view detailed technical specifications.
No datasheet is available for this part.