The IDT P9167NRGI is a surface mount device with a DFN package, operating between -40°C and 125°C. It features a 2-wire interface and fault protection against over temperature. The device can handle up to 6A of output current and 5.5A of maximum output current. It is packaged in a rail or tube with 75 units per package, and is lead free.
IDT P9167NRGI technical specifications.
| Package/Case | DFN |
| Fault Protection | Over Temperature |
| Interface | 2-Wire |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Current | 6A |
| Output Current per Channel | 3.5A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P9167NRGI to view detailed technical specifications.
No datasheet is available for this part.