The IDT P95020NQG is a 5.5V surface mount ROM with a 10-pin QFN package. It operates over a temperature range of 0°C to 70°C and is lead free. The device has 10 I/Os and is packaged in a rail/ tube format with 168 units per package. It is RoHS compliant and has a thickness of 900um and width of 10mm.
IDT P95020NQG technical specifications.
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 750mV |
| Package Quantity | 168 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT P95020NQG to view detailed technical specifications.
No datasheet is available for this part.