
The QS3125Q is a 4-bit CMOS quad-switch from IDT, packaged in a QSOP. It can handle high level output currents of up to -120mA and low level output currents of up to 120mA. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The QS3125Q has a propagation delay of 6.5ns and a turn-on delay time of 6.5ns.
IDT QS3125Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT QS3125Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
