
The QS3125S1G8 is a 4-bit CMOS quad-switch from IDT, packaged in a SOIC N package, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.25V. The device has a high level output current of -120mA and a low level output current of 120mA. The QS3125S1G8 has a propagation delay of 6.5ns and a turn-on delay time of 6.5ns. It is lead free and RoHS compliant.
IDT QS3125S1G8 technical specifications.
| Package/Case | SOIC N |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 8.6mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3125 |
| Technology | CMOS |
| Thickness | 1.5mm |
| Turn-On Delay Time | 6.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3125S1G8 to view detailed technical specifications.
No datasheet is available for this part.