IDT QS32245PAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.6ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | QS32245 |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS32245PAG to view detailed technical specifications.
No datasheet is available for this part.