The QS32384SO is a 5-bit voltage translator from IDT. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is mounted using surface mount technology and is packaged in a SOIC case. The QS32384SO has a propagation delay of 1.25ns and is not RoHS compliant.
IDT QS32384SO technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 5 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 1.25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS32384SO to view detailed technical specifications.
No datasheet is available for this part.