
IDT QS3244QG technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 2 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 55 |
| Packaging | Tray |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | QS3244 |
| Supply Current | 3uA |
| Technology | CMOS |
| Thickness | 1.47mm |
| Turn-On Delay Time | 5.6ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3244QG to view detailed technical specifications.
No datasheet is available for this part.
