IDT QS32XVH2245Q2G8 technical specifications.
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | QS32XVH2245 |
| Thickness | 1.6mm |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS32XVH2245Q2G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.