IDT QS32XVH384Q1G technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Elements | 4 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Series | QS32XVH384 |
| Thickness | 1.6mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS32XVH384Q1G to view detailed technical specifications.
No datasheet is available for this part.