The QS32XVH384Q1G8 is a QSOP packaged logic gate from IDT, rated for operation from 2.3V to 3.6V with a maximum supply voltage of 3.6V. It can source 120mA of low level output current. The device is lead free and RoHS compliant. It is available in a tape and reel package with 2000 units per reel. The QSOP package measures 9.9mm in length, 3.8mm in width, and 1.6mm in thickness.
IDT QS32XVH384Q1G8 technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Low Level Output Current | 120mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QS32XVH384 |
| Thickness | 1.6mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS32XVH384Q1G8 to view detailed technical specifications.
No datasheet is available for this part.