IDT QS3306AS1G8 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -120mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Thickness | 1.5mm |
| Turn-On Delay Time | 6.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3306AS1G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
