
The QS3384PAG is a 10-bit dual-switch CMOS IC from IDT. It features two elements and ten switches, operating at a supply voltage of 5V. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It has a maximum power dissipation of 500mW and a maximum operating temperature of 85°C. The QS3384PAG has a propagation delay of 0.25ns and a turn-on delay time of 6.5ns.
IDT QS3384PAG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -120mA |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3384 |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Thickness | 1mm |
| Turn-On Delay Time | 6.5ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3384PAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
