The QS3861Q is a 10-bit single CMOS digital-to-analog converter (DAC) packaged in a QSOP. It features a high level output current of -120mA and a low level output current of 120mA. The device operates over a supply voltage range of 4.75V to 5.25V and is suitable for surface mount applications. The QS3861Q has a propagation delay of 6.5ns and a quiescent current of 3uA. It is not RoHS compliant.
IDT QS3861Q technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -120mA |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Quiescent Current | 3uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS3861Q to view detailed technical specifications.
No datasheet is available for this part.