
The IDT QS3VH245QG8 is an 8-bit single logic gate with a QSOP package and a maximum operating temperature of 85°C. It operates at a frequency of 20 MHz and has a quiescent current of 4mA. The device is RoHS compliant and has a lead-free construction. The QS3VH245QG8 is suitable for surface mount applications and is available in a tape and reel packaging.
IDT QS3VH245QG8 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | QSOP |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Frequency | 20 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | 3VH |
| Supply Current | 2mA |
| Supply Type | Single |
| Thickness | 1.47mm |
| Turn-On Delay Time | 8ns |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH245QG8 to view detailed technical specifications.
No datasheet is available for this part.