IDT QS3VH245SOG8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH245 |
| Thickness | 2.34mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH245SOG8 to view detailed technical specifications.
No datasheet is available for this part.