
IDT QS3VH253PAG technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.2ns |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS3VH253 |
| Thickness | 1mm |
| Turn-On Delay Time | 9ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH253PAG to view detailed technical specifications.
No datasheet is available for this part.
