IDT QS3VH2861QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Low Level Output Current | 120mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Package Quantity | 55 |
| Packaging | Tray |
| Propagation Delay | 9ns |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Series | QS3VH2861 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS3VH2861QG to view detailed technical specifications.
No datasheet is available for this part.