The QS4A101QG is a quad 4-channel operational amplifier from IDT, packaged in a QSOP-16 case. It operates from a single 5V supply voltage and has a maximum power dissipation of 700mW. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures between -40°C and 85°C.
IDT QS4A101QG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 97 |
| Packaging | Tray |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS4A101 |
| Supply Current | 3uA |
| Supply Type | Single |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS4A101QG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.