
IDT QS4A205QG technical specifications.
| Bandwidth | 830MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 97 |
| Packaging | Tray |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS4A205 |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS4A205QG to view detailed technical specifications.
No datasheet is available for this part.