IDT QS4A215Q1G technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Inputs | 24 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS4A215Q1G to view detailed technical specifications.
No datasheet is available for this part.