IDT QS4A215Q1G8 technical specifications.
| -3db Bandwidth | 700MHz |
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.6mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS4A215Q1G8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.