The QS5805BTSO is a 10-output DC-DC switching regulator from IDT, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 4.5V to 5.5V supply voltage. This device is not RoHS compliant.
IDT QS5805BTSO technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS5805BTSO to view detailed technical specifications.
No datasheet is available for this part.