
IDT QS5917T-100TJG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS5917T-100TJG to view detailed technical specifications.
No datasheet is available for this part.
