The QS5917T-100TQG is a QSOP packaged device from IDT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at 5V supply voltage and is packaged in a rail or tube with 48 units. The device is lead free and RoHS compliant. Its dimensions are 9.9mm in length, 3.8mm in width, and 1.47mm in thickness.
IDT QS5917T-100TQG technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QS5917T |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS5917T-100TQG to view detailed technical specifications.
No datasheet is available for this part.