The IDT QS5917T-132TJG8 is a surface-mount component with a PLCC package, measuring 11.5mm in length and width, and 3.63mm in thickness. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V operating voltage. The QS5917T-132TJG8 is compliant with RoHS regulations and is packaged in tape and reel format.
IDT QS5917T-132TJG8 technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS5917T-132TJG8 to view detailed technical specifications.
No datasheet is available for this part.