The QS5917T-132TQ is a single-element device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 4.75V to 5.25V. The device is packaged in a QSOP and is available in rail/Tube packaging. It is not RoHS compliant.
IDT QS5917T-132TQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS5917T-132TQ to view detailed technical specifications.
No datasheet is available for this part.