The QS5917T-70TJG is a diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PLCC package with a length of 11.5mm and a width of 11.5mm, and has a thickness of 3.63mm. The diode is lead free and RoHS compliant, and is supplied at 5V. It is not radiation hardened.
IDT QS5917T-70TJG technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 3.63mm |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT QS5917T-70TJG to view detailed technical specifications.
No datasheet is available for this part.