The QS5917T-70TQ8 is a single-element voltage regulator from IDT, packaged in a QSOP case. It operates over a temperature range of -40°C to 85°C and is powered by a 4.75V to 5.25V supply voltage. The device is available on tape and reel for easy handling and assembly.
IDT QS5917T-70TQ8 technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS5917T-70TQ8 to view detailed technical specifications.
No datasheet is available for this part.