IDT QS74FCT158ATQ technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -15mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 48mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT QS74FCT158ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.