IDT QS74FCT2821BTSO technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS74FCT2821BTSO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.