IDT QS74FCT2827BTQ technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for IDT QS74FCT2827BTQ to view detailed technical specifications.
No datasheet is available for this part.