IDT QS74FCT2827CTQ technical specifications.
| Package/Case | QSOP |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT QS74FCT2827CTQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.