The IDT SN65LVCP15PW is a single CMOS device with a maximum operating frequency of 810MHz. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a TFBGA package and is available in a tray packaging format.
IDT SN65LVCP15PW technical specifications.
| Package/Case | TFBGA |
| Input | CMOS |
| Max Frequency | 810MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT SN65LVCP15PW to view detailed technical specifications.
No datasheet is available for this part.