IDT SSTE32882HLBAKG technical specifications.
| Package/Case | TFBGA |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Max Frequency | 810MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.1mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTE32882HLBAKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.