IDT SSTE32882HLBAKG8 technical specifications.
| Package/Case | TFBGA |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Frequency | 810MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 28 |
| Number of Outputs | 56 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.1mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTE32882HLBAKG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.