IDT SSTUAF32868BHLF technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 28 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 208 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUAF32868BHLF to view detailed technical specifications.
No datasheet is available for this part.