IDT SSTUB32864BHLF technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 270 |
| Packaging | Tray |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTUB32864BHLF to view detailed technical specifications.
No datasheet is available for this part.