The SSTUB32866CHLFT is a surface mount buffer from IDT, packaged in a 13.5mm long LFBGA package. It operates over a temperature range of 0°C to 70°C and is designed for use with a 1.9V operating supply voltage. The device is lead free and available in quantities of 2500 per reel. It has a thickness of 1.4mm and a width of 5.5mm.
IDT SSTUB32866CHLFT technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUB32866CHLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.