IDT SSTUB32S868BHLFT technical specifications.
| Package/Case | TFBGA |
| Lead Free | Lead Free |
| Length | 15mm |
| Logic Function | Buffer |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 1.2mm |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTUB32S868BHLFT to view detailed technical specifications.
No datasheet is available for this part.