IDT SSTUB32S869AHLFT technical specifications.
| Lead Free | Lead Free |
| Length | 13mm |
| Thickness | 1.2mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUB32S869AHLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.