The SSTUF32866AHLF is a surface mount buffer from IDT with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 270 units per tray and is packaged in a tray. The buffer operates at a supply voltage of 1.9V and has a thickness of 1.4mm and a width of 5.5mm.
IDT SSTUF32866AHLF technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 270 |
| Packaging | Tray |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUF32866AHLF to view detailed technical specifications.
No datasheet is available for this part.