Registers 25-Bit Configurable Registered Buffer for DDR2
IDT SSTUF32866AHLFT technical specifications.
| Package/Case | LFBGA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUF32866AHLFT to view detailed technical specifications.
No datasheet is available for this part.