The SSTUF32866EHLFT is a 25-bit CMOS buffer from IDT, operating at a frequency of 270MHz with a positive edge trigger. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The device is RoHS compliant and features a non-inverting polarity. It is available in a lead-free LFBGA package with a thickness of 1.4mm and a width of 5.5mm, suitable for surface mount applications. The SSTUF32866EHLFT has a propagation delay of 3ns and is suitable for use in temperatures ranging from 0°C to 70°C.
IDT SSTUF32866EHLFT technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 270MHz |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 13.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 25 |
| Number of Elements | 1 |
| Number of Inputs | 25 |
| Number of Outputs | 25 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Thickness | 1.4mm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTUF32866EHLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.