The SSTV16857CGT is a 14-bit non-inverting buffer from IDT, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 2.7V. The device has a propagation delay of 3.5ns and a high level output current of -20mA, with a low level output current of 20mA. It is available in a tape and reel package with 1000 units per reel.
IDT SSTV16857CGT technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Series | 74SSTV |
| Technology | CMOS |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTV16857CGT to view detailed technical specifications.
No datasheet is available for this part.
