
IDT SSTV16859CGLFT technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 74SSTV |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTV16859CGLFT to view detailed technical specifications.
No datasheet is available for this part.
