
IDT SSTVA16857AGT technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Logic Function | Buffer |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTVA16857AGT to view detailed technical specifications.
No datasheet is available for this part.
