
IDT SSTVA16859AG technical specifications.
| Package/Case | TFSOP |
| Lead Free | Contains Lead |
| Length | 17mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT SSTVA16859AG to view detailed technical specifications.
No datasheet is available for this part.
