IDT SSTVA16859AKLF technical specifications.
| Lead Free | Lead Free |
| Length | 8mm |
| Logic Function | Buffer |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| Thickness | 850um |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for IDT SSTVA16859AKLF to view detailed technical specifications.
No datasheet is available for this part.